Direct
MFR Recommended

PCA9546ARGYR | |
|---|---|
DigiKey Part Number | 296-20969-2-ND - Tape & Reel (TR) 296-20969-1-ND - Cut Tape (CT) 296-20969-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCA9546ARGYR |
Description | IC INTERFACE SPECIALIZED 16VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Translating Switch Interface 16-VQFN (4x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | PCA9546ARGYR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Translating Switch | |
Interface | I2C, SMBus | |
Voltage - Supply | 2.3V ~ 5.5V | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-VQFN (4x3.5) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,05859 € | 3.175,77 € |
| 6.000 | 1,03776 € | 6.226,56 € |
| Unit Price without VAT: | 1,05859 € |
|---|---|
| Unit Price with VAT: | 1,25972 € |




