
TCA9546APWR | |
|---|---|
DigiKey Part Number | 296-40578-2-ND - Tape & Reel (TR) 296-40578-1-ND - Cut Tape (CT) 296-40578-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCA9546APWR |
Description | IC BUS SWITCH 2 X 1:4 16-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bus Switch 2 x 1:4 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TCA9546APWR Models |
Category | Voltage Supply Source Single Supply |
Manufacturer Texas Instruments | Voltage - Supply 1.65V ~ 5.5V |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Type Bus Switch | Supplier Device Package 16-TSSOP |
Circuit 2 x 1:4 | Base Product Number |
Independent Circuits 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,17000 € | 1,17 € |
| 10 | 0,85200 € | 8,52 € |
| 25 | 0,77160 € | 19,29 € |
| 100 | 0,68350 € | 68,35 € |
| 250 | 0,64148 € | 160,37 € |
| 500 | 0,61618 € | 308,09 € |
| 1.000 | 0,60688 € | 606,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,57817 € | 1.156,34 € |
| 4.000 | 0,56404 € | 2.256,16 € |
| 6.000 | 0,55698 € | 3.341,88 € |
| 10.000 | 0,54914 € | 5.491,40 € |
| 14.000 | 0,54456 € | 7.623,84 € |
| Unit Price without VAT: | 1,17000 € |
|---|---|
| Unit Price with VAT: | 1,39230 € |











