MFR Recommended

PCA9546ARGYR | |
|---|---|
DigiKey Part Number | 296-20969-2-ND - Tape & Reel (TR) 296-20969-1-ND - Cut Tape (CT) 296-20969-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCA9546ARGYR |
Description | IC INTERFACE SPECIALIZED 16VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Translating Switch Interface 16-VQFN (4x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | PCA9546ARGYR Models |
Category | Voltage - Supply 2.3V ~ 5.5V |
Manufacturer Texas Instruments | Package / Case 16-VFQFN Exposed Pad |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package 16-VQFN (4x3.5) |
Part Status Active | Mounting Type Surface Mount |
Applications Translating Switch | Base Product Number |
Interface I2C, SMBus |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TCA9546APWR | Texas Instruments | 31.856 | 296-40578-1-ND | 1,03000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,14876 € | 3.446,28 € |
| 6.000 | 1,12656 € | 6.759,36 € |
| Unit Price without VAT: | 1,14876 € |
|---|---|
| Unit Price with VAT: | 1,36702 € |












