Similar
Similar
Similar

PCA9545APW | |
|---|---|
DigiKey Part Number | 296-33505-5-ND |
Manufacturer | |
Manufacturer Product Number | PCA9545APW |
Description | IC INTERFACE SPECIALIZED 20TSSOP |
Customer Reference | |
Detailed Description | Translating Switch Interface 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | PCA9545APW Models |
Category | Voltage - Supply 2.3V ~ 5.5V |
Manufacturer Texas Instruments | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Packaging Tube | Supplier Device Package 20-TSSOP |
Part Status Obsolete | Mounting Type Surface Mount |
Applications Translating Switch | Base Product Number |
Interface I2C, SMBus |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PCA9545APW,112 | NXP USA Inc. | 383 | 568-12129-5-ND | 2,08000 € | Similar |
| PCA9545APW,118 | NXP USA Inc. | 38.233 | 568-1865-1-ND | 2,09000 € | Similar |
| PI4MSD5V9545ALEX | Diodes Incorporated | 2.550 | PI4MSD5V9545ALEXDICT-ND | 1,29000 € | Similar |











