MFR Recommended
Similar



PCA9545ADWR | |
|---|---|
DigiKey Part Number | 296-19680-2-ND - Tape & Reel (TR) 296-19680-1-ND - Cut Tape (CT) 296-19680-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCA9545ADWR |
Description | IC INTERFACE SPECIALIZED 20SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Translating Switch Interface 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | PCA9545ADWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Translating Switch | |
Interface | I2C, SMBus | |
Voltage - Supply | 2.3V ~ 5.5V | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,01289 € | 2.025,78 € |
| 4.000 | 0,99062 € | 3.962,48 € |
| 6.000 | 0,97948 € | 5.876,88 € |
| Unit Price without VAT: | 1,01289 € |
|---|---|
| Unit Price with VAT: | 1,20534 € |



