
PCA9543ADR | |
|---|---|
DigiKey Part Number | 296-22769-2-ND - Tape & Reel (TR) 296-22769-1-ND - Cut Tape (CT) 296-22769-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCA9543ADR |
Description | IC INTERFACE SPECIALIZED 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2-Channel I2C Multiplexer Interface 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | PCA9543ADR Models |
Category | Voltage - Supply 2.3V ~ 5.5V |
Manufacturer Texas Instruments | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package 14-SOIC |
Part Status Active | Mounting Type Surface Mount |
Applications 2-Channel I2C Multiplexer | Base Product Number |
Interface I2C, SMBus |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,88000 € | 1,88 € |
| 10 | 1,39300 € | 13,93 € |
| 25 | 1,27040 € | 31,76 € |
| 100 | 1,13530 € | 113,53 € |
| 250 | 1,07092 € | 267,73 € |
| 500 | 1,03682 € | 518,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,96636 € | 2.415,90 € |
| 5.000 | 0,94602 € | 4.730,10 € |
| 7.500 | 0,93583 € | 7.018,73 € |
| Unit Price without VAT: | 1,88000 € |
|---|---|
| Unit Price with VAT: | 2,23720 € |










