


SP1115-01UTG | |
|---|---|
DigiKey Part Number | F10110TR-ND - Tape & Reel (TR) F10110CT-ND - Cut Tape (CT) F10110DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SP1115-01UTG |
Description | TVS DIODE 15VWM 30.2VC 2DFN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 30.2V (Typ) Clamp 30A (8/20µs) Ipp Tvs Diode Surface Mount 2-DFN (1.6x1) |
Datasheet | Datasheet |
EDA/CAD Models | SP1115-01UTG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 15V (Max) | |
Voltage - Breakdown (Min) | - | |
Voltage - Clamping (Max) @ Ipp | 30.2V (Typ) | |
Current - Peak Pulse (10/1000µs) | 30A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 180pF @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1610 Metric) | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,29900 € | 2,99 € |
| 100 | 0,19040 € | 19,04 € |
| 500 | 0,14314 € | 71,57 € |
| 1.000 | 0,12788 € | 127,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09039 € | 271,17 € |
| 6.000 | 0,08224 € | 493,44 € |
| 9.000 | 0,07808 € | 702,72 € |
| 15.000 | 0,07341 € | 1.101,15 € |
| 21.000 | 0,07064 € | 1.483,44 € |
| 30.000 | 0,07001 € | 2.100,30 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |

