
PCA9539RGER | |
|---|---|
DigiKey Part Number | 296-19549-2-ND - Tape & Reel (TR) 296-19549-1-ND - Cut Tape (CT) 296-19549-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCA9539RGER |
Description | IC XPNDR 400KHZ I2C SMBUS 24VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | I/O Expander 16 I2C, SMBus 400 kHz 24-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | PCA9539RGER Models |
Category | Output Type Push-Pull |
Manufacturer Texas Instruments | Current - Output Source/Sink 10mA, 25mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Clock Frequency 400 kHz |
Part Status Active | Voltage - Supply 2.3V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
Number of I/O 16 | Mounting Type Surface Mount |
Interface I2C, SMBus | Package / Case 24-VFQFN Exposed Pad |
Interrupt Output Yes | Supplier Device Package 24-VQFN (4x4) |
Features POR | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PI4IOE5V9539ZDEX | Diodes Incorporated | 3.339 | PI4IOE5V9539ZDEXDICT-ND | 1,12000 € | Similar |
| PI4IOE5V9673ZDEX | Diodes Incorporated | 0 | PI4IOE5V9673ZDEX-ND | 0,68060 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,90000 € | 1,90 € |
| 10 | 1,40000 € | 14,00 € |
| 25 | 1,27640 € | 31,91 € |
| 100 | 1,14120 € | 114,12 € |
| 250 | 1,07656 € | 269,14 € |
| 500 | 1,04288 € | 521,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,96594 € | 2.897,82 € |
| 6.000 | 0,94656 € | 5.679,36 € |
| 9.000 | 0,93685 € | 8.431,65 € |
| Unit Price without VAT: | 1,90000 € |
|---|---|
| Unit Price with VAT: | 2,26100 € |



