Similar
Similar
Similar
Similar
Similar
Similar
Similar

PI4IOE5V9673ZDEX | |
|---|---|
DigiKey Part Number | PI4IOE5V9673ZDEX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PI4IOE5V9673ZDEX |
Description | IC XPNDR 400KHZ I2C 24TQFN |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | I/O Expander 16 I2C 400 kHz 24-TQFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of I/O | 16 | |
Interface | I2C | |
Interrupt Output | Yes | |
Features | - | |
Output Type | - | |
Current - Output Source/Sink | - | |
Clock Frequency | 400 kHz | |
Voltage - Supply | 2.3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-TQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 0,61885 € | 2.165,97 € |
| 7.000 | 0,60594 € | 4.241,58 € |
| 10.500 | 0,59948 € | 6.294,54 € |
| Unit Price without VAT: | 0,61885 € |
|---|---|
| Unit Price with VAT: | 0,73643 € |



