MFR Recommended

PCA9538DB | |
|---|---|
DigiKey Part Number | PCA9538DB-ND |
Manufacturer | |
Manufacturer Product Number | PCA9538DB |
Description | IC XPNDR 400KHZ I2C SMBUS 16SSOP |
Customer Reference | |
Detailed Description | I/O Expander 8 I2C, SMBus 400 kHz 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | PCA9538DB Models |
Category | Output Type Push-Pull |
Manufacturer Texas Instruments | Current - Output Source/Sink 10mA, 25mA |
Packaging Tube | Clock Frequency 400 kHz |
Part Status Obsolete | Voltage - Supply 2.3V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
Number of I/O 8 | Mounting Type Surface Mount |
Interface I2C, SMBus | Package / Case 16-SSOP (0.209", 5.30mm Width) |
Interrupt Output Yes | Supplier Device Package 16-SSOP |
Features POR | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TCA9538DBR | Texas Instruments | 17.631 | 296-43160-1-ND | 1,76000 € | MFR Recommended |


