I/O Expander 8 I2C 400 kHz 16-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCA9538DBR

DigiKey Part Number
296-43160-2-ND - Tape & Reel (TR)
296-43160-1-ND - Cut Tape (CT)
296-43160-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCA9538DBR
Description
IC XPNDR 400KHZ I2C 16SSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
I/O Expander 8 I2C 400 kHz 16-SSOP
Datasheet
 Datasheet
EDA/CAD Models
TCA9538DBR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Push-Pull
Manufacturer
Texas Instruments
Clock Frequency
400 kHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
1.65V ~ 5.5V
Part Status
Active
Operating Temperature
-40°C ~ 85°C
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Number of I/O
8
Package / Case
16-SSOP (0.209", 5.30mm Width)
Interface
I2C
Supplier Device Package
16-SSOP
Interrupt Output
Yes
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.681
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,76000 €1,76 €
101,29500 €12,95 €
251,18000 €29,50 €
1001,05320 €105,32 €
2500,99280 €248,20 €
5000,95834 €479,17 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,90173 €1.803,46 €
4.0000,88143 €3.525,72 €
6.0000,87127 €5.227,62 €
Manufacturers Standard Package
Unit Price without VAT:1,76000 €
Unit Price with VAT:2,09440 €

Other Suppliers on DigiKey

15.950In Stock
Ships from Rochester Electronics, LLC