MFR Recommended
Similar

PCA9536DGKRG4 | |
|---|---|
DigiKey Part Number | PCA9536DGKRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PCA9536DGKRG4 |
Description | IC XPNDR 400KHZ I2C SMBUS 8VSSOP |
Customer Reference | |
Detailed Description | I/O Expander 4 I2C, SMBus 400 kHz 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | PCA9536DGKRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
DigiKey Programmable | Not Verified | |
Number of I/O | 4 | |
Interface | I2C, SMBus | |
Interrupt Output | No | |
Features | POR | |
Output Type | Push-Pull | |
Current - Output Source/Sink | 10mA, 25mA | |
Clock Frequency | 400 kHz | |
Voltage - Supply | 2.3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,53916 € | 1.347,90 € |
| 5.000 | 0,52660 € | 2.633,00 € |
| 7.500 | 0,52031 € | 3.902,33 € |
| 12.500 | 0,51335 € | 6.416,88 € |
| Unit Price without VAT: | 0,53916 € |
|---|---|
| Unit Price with VAT: | 0,64160 € |



