
PI4IOE5V9536UEX | |
|---|---|
DigiKey Part Number | PI4IOE5V9536UEXDITR-ND - Tape & Reel (TR) PI4IOE5V9536UEXDICT-ND - Cut Tape (CT) PI4IOE5V9536UEXDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI4IOE5V9536UEX |
Description | IC XPNDR 1MHZ SMBUS 8MSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | I/O Expander 4 SMBus 1 MHz 8-MSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of I/O | 4 | |
Interface | SMBus | |
Interrupt Output | No | |
Features | POR | |
Output Type | - | |
Current - Output Source/Sink | 50mA | |
Clock Frequency | 1 MHz | |
Voltage - Supply | 2.3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,01000 € | 1,01 € |
| 10 | 0,72900 € | 7,29 € |
| 25 | 0,65960 € | 16,49 € |
| 100 | 0,58270 € | 58,27 € |
| 250 | 0,54608 € | 136,52 € |
| 500 | 0,52858 € | 264,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,43185 € | 1.079,62 € |
| Unit Price without VAT: | 1,01000 € |
|---|---|
| Unit Price with VAT: | 1,20190 € |










