Similar
Similar
Similar
Similar

PCA9535RGER | |
|---|---|
DigiKey Part Number | 296-19548-2-ND - Tape & Reel (TR) 296-19548-1-ND - Cut Tape (CT) 296-19548-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCA9535RGER |
Description | IC XPNDR 400KHZ I2C SMBUS 24VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | I/O Expander 16 I2C, SMBus 400 kHz 24-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | PCA9535RGER Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of I/O | 16 | |
Interface | I2C, SMBus | |
Interrupt Output | Yes | |
Features | POR | |
Output Type | Push-Pull | |
Current - Output Source/Sink | 10mA, 25mA | |
Clock Frequency | 400 kHz | |
Voltage - Supply | 2.3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-VQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,76000 € | 1,76 € |
| 10 | 1,29500 € | 12,95 € |
| 25 | 1,18040 € | 29,51 € |
| 100 | 1,05410 € | 105,41 € |
| 250 | 0,99376 € | 248,44 € |
| 500 | 0,95742 € | 478,71 € |
| 1.000 | 0,92751 € | 927,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,91728 € | 2.751,84 € |
| 6.000 | 0,89866 € | 5.391,96 € |
| 9.000 | 0,88934 € | 8.004,06 € |
| Unit Price without VAT: | 1,76000 € |
|---|---|
| Unit Price with VAT: | 2,09440 € |














