MFR Recommended
Similar

PCA9534PWRG4 | |
|---|---|
DigiKey Part Number | PCA9534PWRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PCA9534PWRG4 |
Description | IC XPND 400KHZ I2C SMBUS 16TSSOP |
Customer Reference | |
Detailed Description | I/O Expander 8 I2C, SMBus 400 kHz 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | PCA9534PWRG4 Models |
Category | Output Type Push-Pull |
Manufacturer Texas Instruments | Current - Output Source/Sink 10mA, 25mA |
Packaging Tape & Reel (TR) | Clock Frequency 400 kHz |
Part Status Discontinued at DigiKey | Voltage - Supply 2.3V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
Number of I/O 8 | Mounting Type Surface Mount |
Interface I2C, SMBus | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Interrupt Output Yes | Supplier Device Package 16-TSSOP |
Features POR | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PCA9534PWR | Texas Instruments | 11.005 | 296-21764-1-ND | 1,49000 € | MFR Recommended |
| XRA1200IG16TR-F | MaxLinear, Inc. | 0 | XRA1200IG16TR-F-ND | 0,00000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,63509 € | 1.270,18 € |
| 4.000 | 0,61994 € | 2.479,76 € |
| 6.000 | 0,61235 € | 3.674,10 € |
| 10.000 | 0,60395 € | 6.039,50 € |
| 14.000 | 0,59904 € | 8.386,56 € |
| Unit Price without VAT: | 0,63509 € |
|---|---|
| Unit Price with VAT: | 0,75576 € |



