Similar
Similar
Similar
Similar
Similar

XRA1200IG16TR-F | |
|---|---|
DigiKey Part Number | XRA1200IG16TR-F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XRA1200IG16TR-F |
Description | IC XPND 400KHZ I2C SMBUS 16TSSOP |
Customer Reference | |
Detailed Description | I/O Expander 8 I2C, SMBus 400 kHz 16-TSSOP |
Datasheet | Datasheet |
Category | Output Type Open Drain |
Manufacturer MaxLinear, Inc. | Clock Frequency 400 kHz |
Packaging Tape & Reel (TR) | Voltage - Supply 1.65V ~ 3.6V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Number of I/O 8 | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Interface I2C, SMBus | Supplier Device Package 16-TSSOP |
Interrupt Output Yes | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX7315AUE+T | Analog Devices Inc./Maxim Integrated | 8.645 | MAX7315AUE+TCT-ND | 5,39000 € | Similar |
| PCA9534APWR | Texas Instruments | 14.362 | 296-21760-1-ND | 1,83000 € | Similar |
| PCA9534PW,118 | NXP USA Inc. | 12.674 | 568-1834-1-ND | 1,53000 € | Similar |
| PCA9534PWR | Texas Instruments | 29.843 | 296-21764-1-ND | 1,49000 € | Similar |
| TCA9534PWR | Texas Instruments | 28.211 | 296-40574-1-ND | 1,30000 € | Similar |




