PCA9534ADWR is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 1.911
Unit Price: 1,44000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 126
Unit Price: 5,15000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 29
Unit Price: 3,61000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 119
Unit Price: 3,61000 €
Datasheet

Similar


NXP USA Inc.
In Stock: 4.026
Unit Price: 1,40000 €
Datasheet

Similar


NXP USA Inc.
In Stock: 1.363
Unit Price: 1,18000 €
Datasheet
I/O Expander 8 I2C, SMBus 400 kHz 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCA9534ADWR

DigiKey Part Number
296-21759-2-ND - Tape & Reel (TR)
296-21759-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
PCA9534ADWR
Description
IC XPNDR 400KHZ I2C SMBUS 16SOIC
Customer Reference
Detailed Description
I/O Expander 8 I2C, SMBus 400 kHz 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
PCA9534ADWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Number of I/O
8
Interface
I2C, SMBus
Interrupt Output
Yes
Features
POR
Output Type
Push-Pull
Current - Output Source/Sink
10mA, 25mA
Clock Frequency
400 kHz
Voltage - Supply
2.3V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 60.907 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

60.907In Stock
Ships from Rochester Electronics, LLC