
PCF8574AT/3,518 | |
|---|---|
DigiKey Part Number | 568-1074-2-ND - Tape & Reel (TR) 568-1074-1-ND - Cut Tape (CT) 568-1074-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCF8574AT/3,518 |
Description | IC XPNDR 100KHZ I2C 16SO |
Customer Reference | |
Detailed Description | I/O Expander 8 I2C 100 kHz 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | PCF8574AT/3,518 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
DigiKey Programmable | Not Verified | |
Number of I/O | 8 | |
Interface | I2C | |
Interrupt Output | Yes | |
Features | POR | |
Output Type | Push-Pull | |
Current - Output Source/Sink | 300µA, 25mA | |
Clock Frequency | 100 kHz | |
Voltage - Supply | 2.5V ~ 6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,16000 € | 1,16 € |
| 10 | 0,83900 € | 8,39 € |
| 25 | 0,75960 € | 18,99 € |
| 100 | 0,67320 € | 67,32 € |
| 250 | 0,63184 € | 157,96 € |
| 500 | 0,60692 € | 303,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,58642 € | 586,42 € |
| 2.000 | 0,56954 € | 1.139,08 € |
| 3.000 | 0,56108 € | 1.683,24 € |
| 5.000 | 0,55172 € | 2.758,60 € |
| 7.000 | 0,54624 € | 3.823,68 € |
| 10.000 | 0,54098 € | 5.409,80 € |
| Unit Price without VAT: | 1,16000 € |
|---|---|
| Unit Price with VAT: | 1,38040 € |










