MFR Recommended
Similar
Parametric Equivalent

PCA9515APWRG4 | |
|---|---|
DigiKey Part Number | PCA9515APWRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PCA9515APWRG4 |
Description | IC REDRIVER I2C 2CH 8TSSOP |
Customer Reference | |
Detailed Description | Buffer, ReDriver 2 Channel 400kHz 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | PCA9515APWRG4 Models |
Category | Number of Channels 2 |
Manufacturer Texas Instruments | Capacitance - Input 7 pF |
Packaging Tape & Reel (TR) | Voltage - Supply 2.3V ~ 3.6V |
Part Status Discontinued at DigiKey | Current - Supply 500µA |
Type Buffer, ReDriver | Operating Temperature -40°C ~ 85°C |
Applications I2C | Mounting Type Surface Mount |
Input 2-Wire Bus | Package / Case 8-TSSOP (0.173", 4.40mm Width) |
Output 2-Wire Bus | Supplier Device Package 8-TSSOP |
Data Rate (Max) 400kHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PCA9515APWR | Texas Instruments | 10.273 | 296-20946-1-ND | 3,41000 € | MFR Recommended |
| PCA9515BDGKR | Texas Instruments | 3.910 | 296-30393-1-ND | 1,64000 € | Similar |
| PCA9515APWT | Texas Instruments | 0 | 296-PCA9515APWTTR-ND | 1,14160 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,81826 € | 1.636,52 € |
| 4.000 | 0,79958 € | 3.198,32 € |
| 6.000 | 0,79023 € | 4.741,38 € |
| 10.000 | 0,77987 € | 7.798,70 € |
| Unit Price without VAT: | 0,81826 € |
|---|---|
| Unit Price with VAT: | 0,97373 € |



