
PCA9515APWR | |
|---|---|
DigiKey Part Number | 296-20946-2-ND - Tape & Reel (TR) 296-20946-1-ND - Cut Tape (CT) 296-20946-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCA9515APWR |
Description | IC REDRIVER I2C 2CH 8TSSOP |
Customer Reference | |
Detailed Description | Buffer, ReDriver 2 Channel 400kHz 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | PCA9515APWR Models |
Category | Number of Channels 2 |
Manufacturer Texas Instruments | Capacitance - Input 7 pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2.3V ~ 3.6V |
Part Status Not For New Designs | Current - Supply 500µA |
Type Buffer, ReDriver | Operating Temperature -40°C ~ 85°C |
Applications I2C | Mounting Type Surface Mount |
Input 2-Wire Bus | Package / Case 8-TSSOP (0.173", 4.40mm Width) |
Output 2-Wire Bus | Supplier Device Package 8-TSSOP |
Data Rate (Max) 400kHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PCA9515BDGKR | Texas Instruments | 3.910 | 296-30393-1-ND | 1,64000 € | Similar |
| LTC4301CDD#PBF | Analog Devices Inc. | 121 | LTC4301CDD#PBF-ND | 6,49000 € | Similar |
| LTC4301CDD#TRPBF | Analog Devices Inc. | 0 | LTC4301CDD#TRPBF-ND | 3,72532 € | Similar |
| LTC4301CMS8#PBF | Analog Devices Inc. | 6.547 | 505-LTC4301CMS8#PBF-ND | 6,21000 € | Similar |
| LTC4301CMS8#TRPBF | Analog Devices Inc. | 2.835 | 161-LTC4301CMS8#TRPBFCT-ND | 6,21000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,41000 € | 3,41 € |
| 10 | 2,57500 € | 25,75 € |
| 25 | 2,36640 € | 59,16 € |
| 100 | 2,13690 € | 213,69 € |
| 250 | 2,02740 € | 506,85 € |
| 500 | 2,01462 € | 1.007,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,86236 € | 3.724,72 € |
| 4.000 | 1,82557 € | 7.302,28 € |
| Unit Price without VAT: | 3,41000 € |
|---|---|
| Unit Price with VAT: | 4,05790 € |









