
PCA9515ADGKT | |
|---|---|
DigiKey Part Number | 296-PCA9515ADGKTTR-ND - Tape & Reel (TR) 296-PCA9515ADGKTCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PCA9515ADGKT |
Description | IC REDRIVER I2C 2CH 8VSSOP |
Customer Reference | |
Detailed Description | Buffer, ReDriver 2 Channel 400kHz 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | PCA9515ADGKT Models |
Category | Number of Channels 2 |
Manufacturer Texas Instruments | Capacitance - Input 7 pF |
Packaging Tape & Reel (TR) Cut Tape (CT) | Voltage - Supply 2.3V ~ 3.6V |
Part Status Obsolete | Current - Supply 500µA |
Type Buffer, ReDriver | Operating Temperature -40°C ~ 85°C |
Applications I2C | Mounting Type Surface Mount |
Input 2-Wire Bus | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Output 2-Wire Bus | Supplier Device Package 8-VSSOP |
Data Rate (Max) 400kHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PCA9515ADGKR | Texas Instruments | 682 | 296-20646-1-ND | 3,33000 € | Parametric Equivalent |
| PCA9515BDGKR | Texas Instruments | 7.285 | 296-30393-1-ND | 1,64000 € | Parametric Equivalent |
| PCA9515ADP,118 | NXP USA Inc. | 19.408 | 568-1032-1-ND | 1,51000 € | Direct |
| PI6ULS5V9515AUEX | Diodes Incorporated | 0 | PI6ULS5V9515AUEXCT-ND | 0,99000 € | Direct |
| LTC4301CDD#PBF | Analog Devices Inc. | 121 | LTC4301CDD#PBF-ND | 6,49000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,06000 € | 2,06 € |
| 10 | 1,52400 € | 15,24 € |
| 25 | 1,39160 € | 34,79 € |
| Unit Price without VAT: | 2,06000 € |
|---|---|
| Unit Price with VAT: | 2,45140 € |

