Similar
Direct

PCA8550DBR | |
|---|---|
DigiKey Part Number | 296-9630-2-ND - Tape & Reel (TR) 296-9630-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCA8550DBR |
Description | IC MULTIPLEXER 1 X 4:4 16-SSOP |
Customer Reference | |
Detailed Description | Multiplexer 1 x 4:4 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | PCA8550DBR Models |
Category | Voltage Supply Source Single Supply |
Manufacturer Texas Instruments | Voltage - Supply 3V ~ 3.6V |
Packaging Tape & Reel (TR) Digi-Reel® | Operating Temperature 0°C ~ 70°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Multiplexer | Package / Case 16-SSOP (0.209", 5.30mm Width) |
Circuit 1 x 4:4 | Supplier Device Package 16-SSOP |
Independent Circuits 1 | Base Product Number |
Current - Output High, Low 2mA, 2mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LV157ADBR | Texas Instruments | 0 | 296-9830-2-ND | 0,61480 € | Similar |
| PCA8550DB,118 | NXP USA Inc. | 1.565 | 568-15390-1-ND | 1,47000 € | Direct |



