SN74LV157ADBR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


onsemi
In Stock: 3.637
Unit Price: 0,48000 €
Datasheet
Multiplexer 4 x 2:1 16-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LV157ADBR

DigiKey Part Number
296-9830-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74LV157ADBR
Description
IC MULTIPLEXER 4 X 2:1 16-SSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Multiplexer 4 x 2:1 16-SSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74LV157ADBR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Multiplexer
Circuit
4 x 2:1
Independent Circuits
1
Current - Output High, Low
12mA, 12mA
Voltage Supply Source
Single Supply
Voltage - Supply
2V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SSOP (0.209", 5.30mm Width)
Supplier Device Package
16-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,56743 €1.134,86 €
4.0000,55359 €2.214,36 €
6.0000,54666 €3.279,96 €
10.0000,53898 €5.389,80 €
14.0000,53449 €7.482,86 €
Manufacturers Standard Package
Unit Price without VAT:0,56743 €
Unit Price with VAT:0,67524 €