PCA6107DWR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 17.677
Unit Price: 33,78000 €
Datasheet
I/O Expander 8 I2C, SMBus 400 kHz 18-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCA6107DWR

DigiKey Part Number
296-21756-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PCA6107DWR
Description
IC XPNDR 400KHZ I2C SMBUS 18SOIC
Customer Reference
Detailed Description
I/O Expander 8 I2C, SMBus 400 kHz 18-SOIC
Datasheet
 Datasheet
EDA/CAD Models
PCA6107DWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Number of I/O
8
Interface
I2C, SMBus
Interrupt Output
Yes
Features
POR
Output Type
Open Drain, Push-Pull
Current - Output Source/Sink
10mA, 25mA
Clock Frequency
400 kHz
Voltage - Supply
2.3V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
18-SOIC (0.295", 7.50mm Width)
Supplier Device Package
18-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 2.611 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

2.611In Stock
Ships from Rochester Electronics, LLC