Similar
Similar
Similar

PC16550DVX/NOPB | |
|---|---|
DigiKey Part Number | PC16550DVX/NOPBTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PC16550DVX/NOPB |
Description | IC RCVR/TX UNIVER W/FIFO 44-PLCC |
Customer Reference | |
Detailed Description | UART IC 1, UART Channel 16 Byte 44-PLCC (16.58x16.58) |
Datasheet | Datasheet |
EDA/CAD Models | PC16550DVX/NOPB Models |
Category | Voltage - Supply 4.5V ~ 5.5V |
Manufacturer Texas Instruments | With False Start Bit Detection Yes |
Packaging Tape & Reel (TR) | With Modem Control Yes |
Part Status Obsolete | Mounting Type Surface Mount |
Number of Channels 1, UART | Package / Case 44-LCC (J-Lead) |
FIFO's 16 Byte | Supplier Device Package 44-PLCC (16.58x16.58) |
Data Rate (Max) 1.5Mbps | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TL16C550CIFNR | Texas Instruments | 455 | 296-41662-1-ND | 6,21000 € | Similar |
| ST16C550CJ44-F | MaxLinear, Inc. | 306 | 1016-1259-5-ND | 5,62000 € | Similar |
| ST16C550IJ44-F | MaxLinear, Inc. | 1 | 1016-1261-ND | 5,71000 € | Similar |



