Parametric Equivalent
Similar
Similar
Parametric Equivalent
Parametric Equivalent

PC16550DV/NOPB | |
|---|---|
DigiKey Part Number | PC16550DV/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | PC16550DV/NOPB |
Description | IC UART WITH FIFO 44-PLCC |
Customer Reference | |
Detailed Description | UART IC 1, UART Channel 16 Byte 44-PLCC (16.58x16.58) |
Datasheet | Datasheet |
EDA/CAD Models | PC16550DV/NOPB Models |
Category | Voltage - Supply 4.5V ~ 5.5V |
Manufacturer Texas Instruments | With False Start Bit Detection Yes |
Packaging Tube | With Modem Control Yes |
Part Status Obsolete | Mounting Type Surface Mount |
Number of Channels 1, UART | Package / Case 44-LCC (J-Lead) |
FIFO's 16 Byte | Supplier Device Package 44-PLCC (16.58x16.58) |
Data Rate (Max) 1.5Mbps | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PC16550DVX | Texas Instruments | 850 | PC16550DVXTR-ND | 5,48191 € | Parametric Equivalent |
| ST16C550CJ44-F | MaxLinear, Inc. | 306 | 1016-1259-5-ND | 5,62000 € | Similar |
| ST16C550IJ44-F | MaxLinear, Inc. | 1 | 1016-1261-ND | 5,71000 € | Similar |
| PC16550DV | Rochester Electronics, LLC | 14.041 | 2156-PC16550DV-TI-ND | 6,18732 € | Parametric Equivalent |
| PC16550DV | Rochester Electronics, LLC | 9.023 | 2156-PC16550DV-ND | 6,18732 € | Parametric Equivalent |




