
PC16550DVX | |
|---|---|
DigiKey Part Number | 2156-PC16550DVX-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | PC16550DVX |
Description | SERIAL I/O CONTROLLER, 1 CHANNEL |
Customer Reference | |
Detailed Description | UART IC 1, UART Channel 16 Byte 44-PLCC (16.58x16.58) |
Datasheet | Datasheet |
Category | Voltage - Supply 4.5V ~ 5.5V |
Manufacturer National Semiconductor | With False Start Bit Detection Yes |
Packaging Bulk | With Modem Control Yes |
Part Status Active | Mounting Type Surface Mount |
Number of Channels 1, UART | Package / Case 44-LCC (J-Lead) |
FIFO's 16 Byte | Supplier Device Package 44-PLCC (16.58x16.58) |
Data Rate (Max) 1.5Mbps | Base Product Number |
| Bulk: | 879 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 47 | 5,52574 € | 259,71 € |
| Unit Price without VAT: | 5,52574 € |
|---|---|
| Unit Price with VAT: | 6,57563 € |

