


OPT8320NBP | |
|---|---|
DigiKey Part Number | 296-43355-ND |
Manufacturer | |
Manufacturer Product Number | OPT8320NBP |
Description | IC IMAGE SENSOR TOF 3D 56COG |
Customer Reference | |
Detailed Description | 3D Time of Flight Image Sensor 80H x 60V 30µm x 30µm 56-COG (8.07x5.36) |
Datasheet | Datasheet |
EDA/CAD Models | OPT8320NBP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tray | |
Part Status | Last Time Buy | |
Type | 3D Time of Flight | |
Pixel Size | 30µm x 30µm | |
Active Pixel Array | 80H x 60V | |
Frames per Second | 1000.0 | |
Voltage - Supply | 1.7V ~ 3.6V | |
Package / Case | 56-VFBGA | |
Supplier Device Package | 56-COG (8.07x5.36) | |
Operating Temperature | 0°C ~ 70°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,56000 € | 40,56 € |
| 5 | 37,37200 € | 186,86 € |
| 10 | 36,18600 € | 361,86 € |
| 25 | 34,76600 € | 869,15 € |
| 50 | 33,79380 € | 1.689,69 € |
| Unit Price without VAT: | 40,56000 € |
|---|---|
| Unit Price with VAT: | 48,26640 € |










