CMOS Image Sensor 320H x 320V 3.6µm x 3.6µm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HM01B0-MWA

DigiKey Part Number
3367-HM01B0-MWA-ND
Manufacturer
Manufacturer Product Number
HM01B0-MWA
Description
ULP QVGA IMAGE SENSOR
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
CMOS Image Sensor 320H x 320V 3.6µm x 3.6µm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Active Pixel Array
320H x 320V
Manufacturer
Himax
Frames per Second
51.0
Packaging
Tray
Voltage - Supply
1.5V ~ 2.8V
Part Status
Active
Package / Case
Module
Type
CMOS
Operating Temperature
-20°C ~ 85°C
Pixel Size
3.6µm x 3.6µm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9.560
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
2402,57458 €617,90 €
4802,48894 €1.194,69 €
7202,44213 €1.758,33 €
1.2002,38643 €2.863,72 €
1.6802,35164 €3.950,76 €
2.4002,31632 €5.559,17 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,57458 €
Unit Price with VAT:3,06375 €