
OPT4048DTSR | |
|---|---|
DigiKey Part Number | 296-OPT4048DTSRTR-ND - Tape & Reel (TR) 296-OPT4048DTSRCT-ND - Cut Tape (CT) 296-OPT4048DTSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPT4048DTSR |
Description | COLOR SENSOR I2C 20-B SOT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Color Sensor 20 b SOT-583 |
Datasheet | Datasheet |
EDA/CAD Models | OPT4048DTSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output | I2C | |
Resolution (Bits) | 20 b | |
Features | - | |
Voltage - Supply | 1.6 V ~ 3.6 V | |
Current - Supply (Max) | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | SOT-583 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,82000 € | 1,82 € |
| 5 | 1,62000 € | 8,10 € |
| 10 | 1,54300 € | 15,43 € |
| 25 | 1,45280 € | 36,32 € |
| 50 | 1,39100 € | 69,55 € |
| 100 | 1,33440 € | 133,44 € |
| 500 | 1,22086 € | 610,43 € |
| 1.000 | 1,17859 € | 1.178,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,11865 € | 3.355,95 € |
| 6.000 | 1,08483 € | 6.508,98 € |
| Unit Price without VAT: | 1,82000 € |
|---|---|
| Unit Price with VAT: | 2,16580 € |










