
6335 | |
|---|---|
DigiKey Part Number | 1528-6335-ND |
Manufacturer | |
Manufacturer Product Number | 6335 |
Description | ADAFRUIT OPT4048 TRI-STIMULUS XY |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | OPT4048 Color Sensor Raspberry Pi Platform Evaluation Expansion Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Raspberry Pi | |
Type | Sensor | |
Function | Color | |
Utilized IC / Part | OPT4048 | |
Contents | Board(s), Header(s) | |
Suggested Programming Environment | Arduino, CircuitPython, Python | |
Interconnect System | Qwiic, STEMMA QT | |
Note | Header(s) Not Installed | |
Primary Attributes | - | |
Secondary Attributes | I2C Interface(s) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,59000 € | 8,59 € |
| Unit Price without VAT: | 8,59000 € |
|---|---|
| Unit Price with VAT: | 10,22210 € |




