MFR Recommended

OPT4001YMNT | |
|---|---|
DigiKey Part Number | 296-OPT4001YMNTTR-ND - Tape & Reel (TR) 296-OPT4001YMNTCT-ND - Cut Tape (CT) 296-OPT4001YMNTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPT4001YMNT |
Description | SENSOR OPT AMBIENT 4 XDFN |
Customer Reference | |
Detailed Description | Optical Sensor Ambient I2C 4-XDFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Ambient | |
Wavelength | - | |
Proximity Detection | No | |
Output Type | I2C | |
Voltage - Supply | 1.6V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN | |
Supplier Device Package | 4-PicoStar |


