
OPT4001YMNR | |
|---|---|
DigiKey Part Number | 296-OPT4001YMNRTR-ND - Tape & Reel (TR) 296-OPT4001YMNRCT-ND - Cut Tape (CT) 296-OPT4001YMNRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPT4001YMNR |
Description | SENSOR OPT AMBIENT 4 BGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Ambient Logic 4-BGA |
Datasheet | Datasheet |
EDA/CAD Models | OPT4001YMNR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Ambient | |
Wavelength | - | |
Proximity Detection | No | |
Output Type | Logic | |
Voltage - Supply | 1.6V ~ 3.6V | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-BGA | |
Supplier Device Package | 4-PICOSTAR (0.84x1.05) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,38000 € | 1,38 € |
| 5 | 1,22000 € | 6,10 € |
| 10 | 1,16200 € | 11,62 € |
| 25 | 1,09160 € | 27,29 € |
| 50 | 1,04380 € | 52,19 € |
| 100 | 0,99980 € | 99,98 € |
| 500 | 0,91160 € | 455,80 € |
| 1.000 | 0,87878 € | 878,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,83225 € | 2.496,75 € |
| 6.000 | 0,80601 € | 4.836,06 € |
| 9.000 | 0,79168 € | 7.125,12 € |
| Unit Price without VAT: | 1,38000 € |
|---|---|
| Unit Price with VAT: | 1,64220 € |





