
OPA991SQDBVRQ1 | |
|---|---|
DigiKey Part Number | 296-OPA991SQDBVRQ1TR-ND - Tape & Reel (TR) 296-OPA991SQDBVRQ1CT-ND - Cut Tape (CT) 296-OPA991SQDBVRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA991SQDBVRQ1 |
Description | AUTOMOTIVE, SINGLE, 40-V 4.5-MHZ |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | OPA991SQDBVRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 21V/µs | |
Gain Bandwidth Product | 4.5 MHz | |
Current - Input Bias | 10 pA | |
Voltage - Input Offset | 125 µV | |
Current - Supply | 560µA | |
Current - Output / Channel | 75 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 40 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,65000 € | 1,65 € |
| 10 | 1,21800 € | 12,18 € |
| 25 | 1,10840 € | 27,71 € |
| 100 | 0,98810 € | 98,81 € |
| 250 | 0,93068 € | 232,67 € |
| 500 | 0,89610 € | 448,05 € |
| 1.000 | 0,89537 € | 895,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,83249 € | 2.497,47 € |
| 6.000 | 0,81529 € | 4.891,74 € |
| 9.000 | 0,80668 € | 7.260,12 € |
| Unit Price without VAT: | 1,65000 € |
|---|---|
| Unit Price with VAT: | 1,96350 € |


