
OPA860IDRG4 | |
|---|---|
DigiKey Part Number | OPA860IDRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OPA860IDRG4 |
Description | IC OPAMP TRANSCOND 1 CIRC 8SOIC |
Customer Reference | |
Detailed Description | Transconductance Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA860IDRG4 Models |
Category | Voltage - Input Offset 3 mV |
Mfr | Current - Supply 11.2mA |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 4.5 V |
Part Status Discontinued at DigiKey | Voltage - Supply Span (Max) 12 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 3500V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 470 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 1 µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OPA860IDR | Texas Instruments | 19.955 | OPA860IDR-ND | 4,88692 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,93113 € | 7.327,82 € |
| Unit Price without VAT: | 2,93113 € |
|---|---|
| Unit Price with VAT: | 3,48804 € |



