
OPA860IDR | |
|---|---|
DigiKey Part Number | OPA860IDR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OPA860IDR |
Description | IC OPAMP TRANSCOND 1 CIRC 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Transconductance Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA860IDR Models |
Category | Current - Supply 11.2mA |
Mfr | Current - Output / Channel 15 mA |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 4.5 V |
Part Status Active | Voltage - Supply Span (Max) 12 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 3500V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 470 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 1 µA | Base Product Number |
Voltage - Input Offset 3 mV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 3,99595 € | 9.989,88 € |
| Unit Price without VAT: | 3,99595 € |
|---|---|
| Unit Price with VAT: | 4,75518 € |


