
OPA859YR | |
|---|---|
DigiKey Part Number | 296-OPA859YRTR-ND - Tape & Reel (TR) 296-OPA859YRCT-ND - Cut Tape (CT) 296-OPA859YRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA859YR |
Description | 1.8 GHZ UNITY-GAIN BANDWIDTH, 3. |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Single-Ended Die |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Single-Ended | |
Slew Rate | 1150V/µs | |
Gain Bandwidth Product | 900 MHz | |
-3db Bandwidth | 1.8 GHz | |
Current - Input Bias | 0.5 pA | |
Voltage - Input Offset | 900 µV | |
Current - Supply | 21mA | |
Current - Output / Channel | 105 mA | |
Voltage - Supply Span (Min) | 3.3 V | |
Voltage - Supply Span (Max) | 5.25 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | Die | |
Supplier Device Package | Die |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,24000 € | 4,24 € |
| 10 | 3,22900 € | 32,29 € |
| 25 | 2,97600 € | 74,40 € |
| 100 | 2,69820 € | 269,82 € |
| 250 | 2,56564 € | 641,41 € |
| 500 | 2,48578 € | 1.242,89 € |
| 1.000 | 2,42005 € | 2.420,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,33884 € | 7.016,52 € |
| Unit Price without VAT: | 4,24000 € |
|---|---|
| Unit Price with VAT: | 5,04560 € |

