
OPA838IDCKT | |
|---|---|
DigiKey Part Number | 296-47402-2-ND - Tape & Reel (TR) 296-47402-1-ND - Cut Tape (CT) 296-47402-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA838IDCKT |
Description | IC OPAMP VFB 1 CIRCUIT SC70-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit Rail-to-Rail SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | OPA838IDCKT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 350V/µs | |
Gain Bandwidth Product | 300 MHz | |
Current - Input Bias | 1.5 µA | |
Voltage - Input Offset | 15 µV | |
Current - Supply | 960µA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.4 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,30000 € | 3,30 € |
| 10 | 2,49200 € | 24,92 € |
| 25 | 2,28960 € | 57,24 € |
| 100 | 2,06690 € | 206,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,96080 € | 490,20 € |
| 500 | 1,89682 € | 948,41 € |
| 750 | 1,86480 € | 1.398,60 € |
| 1.250 | 1,82931 € | 2.286,64 € |
| 1.750 | 1,80857 € | 3.165,00 € |
| 2.500 | 1,78861 € | 4.471,52 € |
| Unit Price without VAT: | 3,30000 € |
|---|---|
| Unit Price with VAT: | 3,92700 € |





