
MA600GQE-0000-P | |
|---|---|
DigiKey Part Number | 1589-MA600GQE-0000-PTR-ND - Tape & Reel (TR) 1589-MA600GQE-0000-PCT-ND - Cut Tape (CT) 1589-MA600GQE-0000-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MA600GQE-0000-P |
Description | HIGH-ACCURACY, <0.6 (<0.1) INL, |
Customer Reference | |
Detailed Description | Magnetoresistive Sensor Angle, Rotary Position External Magnet, Not Included Gull Wing |
Datasheet | Datasheet |
EDA/CAD Models | MA600GQE-0000-P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | - | |
For Measuring | Angle, Rotary Position | |
Technology | Magnetoresistive | |
Rotation Angle - Electrical, Mechanical | 0° ~ 360° | |
Linear Range | - | |
Output | SPI | |
Output Signal | Clockwise Increase | |
Actuator Type | External Magnet, Not Included | |
Linearity | ±1.7% | |
Resistance Tolerance | - | |
Voltage - Supply | 3V ~ 3.6V | |
Mounting Type | Surface Mount, Wettable Flank | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,86000 € | 4,86 € |
| 5 | 4,36600 € | 21,83 € |
| 10 | 4,18400 € | 41,84 € |
| 25 | 3,96680 € | 99,17 € |
| 50 | 3,81800 € | 190,90 € |
| 100 | 3,68200 € | 368,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,40798 € | 1.703,99 € |
| 1.000 | 3,30590 € | 3.305,90 € |
| 1.500 | 3,25012 € | 4.875,18 € |
| 2.500 | 3,18375 € | 7.959,38 € |
| Unit Price without VAT: | 4,86000 € |
|---|---|
| Unit Price with VAT: | 5,78340 € |










