
OPA830IDBVR | |
|---|---|
DigiKey Part Number | 296-39139-2-ND - Tape & Reel (TR) 296-39139-1-ND - Cut Tape (CT) 296-39139-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA830IDBVR |
Description | IC OPAMP VFB 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | OPA830IDBVR Models |
Category | Voltage - Input Offset 1.5 mV |
Mfr | Current - Supply 4.25mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 85 mA |
Part Status Active | Voltage - Supply Span (Min) 2.8 V |
Amplifier Type | Voltage - Supply Span (Max) 11 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C |
Slew Rate 600V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 110 MHz | Package / Case SC-74A, SOT-753 |
-3db Bandwidth 310 MHz | Supplier Device Package SOT-23-5 |
Current - Input Bias 5 µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADA4857-1YRZ-R7 | Analog Devices Inc. | 2.490 | 505-ADA4857-1YRZ-R7CT-ND | 4,34000 € | Similar |
| LT1395CS8#PBF | Analog Devices Inc. | 23 | LT1395CS8#PBF-ND | 3,57000 € | Similar |
| LT1722CS8#PBF | Analog Devices Inc. | 183 | LT1722CS8#PBF-ND | 3,20000 € | Similar |
| LT1815IS6#TRMPBF | Analog Devices Inc. | 823 | 505-LT1815IS6#TRMPBFCT-ND | 3,95000 € | Similar |
| LT1818CS5#TRMPBF | Analog Devices Inc. | 1.736 | 505-LT1818CS5#TRMPBFCT-ND | 3,22000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,35000 € | 3,35 € |
| 10 | 2,52900 € | 25,29 € |
| 25 | 2,32320 € | 58,08 € |
| 100 | 2,09700 € | 209,70 € |
| 250 | 1,98924 € | 497,31 € |
| 500 | 1,97532 € | 987,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,80478 € | 5.414,34 € |
| Unit Price without VAT: | 3,35000 € |
|---|---|
| Unit Price with VAT: | 3,98650 € |


