
OPA77GP | |
|---|---|
DigiKey Part Number | 2156-OPA77GP-TI-ND |
Manufacturer | |
Manufacturer Product Number | OPA77GP |
Description | IC OPAMP GP PREC BIPO SGL 8DIP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 8-PDIP |
Datasheet | Datasheet |
Category | Voltage - Input Offset 50 µV |
Mfr | Voltage - Supply Span (Min) 6 V |
Packaging Tube | Voltage - Supply Span (Max) 36 V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Amplifier Type | Mounting Type Through Hole |
Number of Circuits 1 | Package / Case 8-DIP (0.300", 7.62mm) |
Slew Rate 0.3V/µs | Supplier Device Package 8-PDIP |
Current - Input Bias 1.2 nA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 175 | 1,46497 € | 256,37 € |
| Unit Price without VAT: | 1,46497 € |
|---|---|
| Unit Price with VAT: | 1,74331 € |

