
OPA743UAG4 | |
|---|---|
DigiKey Part Number | OPA743UAG4-ND |
Manufacturer | |
Manufacturer Product Number | OPA743UAG4 |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA743UAG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 10V/µs | |
Gain Bandwidth Product | 7 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 1.5 mV | |
Current - Supply | 1.1mA | |
Current - Output / Channel | 20 mA | |
Voltage - Supply Span (Min) | 3.5 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 1,32863 € | 398,59 € |
| Unit Price without VAT: | 1,32863 € |
|---|---|
| Unit Price with VAT: | 1,58107 € |


