Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA728AIDGKT

DigiKey Part Number
296-OPA728AIDGKTTR-ND - Tape & Reel (TR)
296-OPA728AIDGKTCT-ND - Cut Tape (CT)
296-OPA728AIDGKTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPA728AIDGKT
Description
IC OPAMP GP 1 CIRCUIT 8VSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
OPA728AIDGKT Models
Product Attributes
Filter Similar Products
Category
Voltage - Input Offset
15 µV
Mfr
Current - Supply
4.3mA
Series
Current - Output / Channel
40 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
4 V
Part Status
Active
Voltage - Supply Span (Max)
12 V
Amplifier Type
Operating Temperature
-40°C ~ 125°C
Number of Circuits
1
Mounting Type
Surface Mount
Output Type
Rail-to-Rail
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Slew Rate
30V/µs
Supplier Device Package
8-VSSOP
Gain Bandwidth Product
20 MHz
Base Product Number
Current - Input Bias
85 pA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 544
Check for Additional Incoming Stock
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2501,14868 €287,17 €
5001,10750 €553,75 €
7501,08689 €815,17 €
1.2501,06403 €1.330,04 €
1.7501,05069 €1.838,71 €
2.5001,03784 €2.594,60 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
12,01000 €2,01 €
101,49100 €14,91 €
251,36000 €34,00 €
Digi-Reel®
QuantityUnit PriceExt Price
11,58000 €1,58 €
101,16600 €11,66 €
251,06080 €26,52 €
1000,94560 €94,56 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:1,58000 €
Unit Price with VAT:1,88020 €