
OPA727AIDRBT | |
|---|---|
DigiKey Part Number | 296-17416-2-ND - Tape & Reel (TR) 296-17416-1-ND - Cut Tape (CT) 296-17416-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA727AIDRBT |
Description | IC OPAMP GP 1 CIRCUIT 8SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | OPA727AIDRBT Models |
Category | Voltage - Input Offset 15 µV |
Mfr | Current - Supply 4.3mA |
Series | Current - Output / Channel 40 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 4 V |
Part Status Active | Voltage - Supply Span (Max) 12 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 8-VDFN Exposed Pad |
Slew Rate 30V/µs | Supplier Device Package 8-SON (3x3) |
Gain Bandwidth Product 20 MHz | Base Product Number |
Current - Input Bias 85 pA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,77000 € | 1,77 € |
| 10 | 1,31000 € | 13,10 € |
| 25 | 1,19400 € | 29,85 € |
| 100 | 1,06570 € | 106,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,00464 € | 251,16 € |
| 500 | 0,96782 € | 483,91 € |
| 750 | 0,94936 € | 712,02 € |
| 1.250 | 0,92893 € | 1.161,16 € |
| 1.750 | 0,91699 € | 1.604,73 € |
| 2.500 | 0,90550 € | 2.263,75 € |
| Unit Price without VAT: | 1,77000 € |
|---|---|
| Unit Price with VAT: | 2,10630 € |

