Direct

OPA727AIDRBR | |
|---|---|
DigiKey Part Number | OPA727AIDRBR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OPA727AIDRBR |
Description | IC OPAMP GP 1 CIRCUIT 8SON |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | OPA727AIDRBR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 30V/µs | |
Gain Bandwidth Product | 20 MHz | |
Current - Input Bias | 85 pA | |
Voltage - Input Offset | 15 µV | |
Current - Supply | 4.3mA | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 4 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-SON (3x3) | |
Base Product Number |


