Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA725AIDR

DigiKey Part Number
296-OPA725AIDRTR-ND - Tape & Reel (TR)
296-OPA725AIDRCT-ND - Cut Tape (CT)
296-OPA725AIDRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPA725AIDR
Description
IC OPAMP GP 1 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
OPA725AIDR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
1.2 mV
Mfr
Current - Supply
4.3mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
40 mA
Part Status
Active
Voltage - Supply Span (Min)
4 V
Amplifier Type
Voltage - Supply Span (Max)
12 V
Number of Circuits
1
Operating Temperature
-40°C ~ 125°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
30V/µs
Package / Case
8-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
20 MHz
Supplier Device Package
8-SOIC
Current - Input Bias
30 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 5.439 View Now
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,93000 €1,93 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5001,40376 €3.509,40 €
Manufacturers Standard Package
Unit Price without VAT:1,93000 €
Unit Price with VAT:2,29670 €

Other Suppliers on DigiKey

5.439In Stock
Ships from Rochester Electronics, LLC