
OPA705NA/250 | |
|---|---|
DigiKey Part Number | 296-32196-2-ND - Tape & Reel (TR) 296-32196-1-ND - Cut Tape (CT) 296-32196-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA705NA/250 |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | OPA705NA/250 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.6V/µs | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 160µA | |
Current - Output / Channel | 10 mA | |
Voltage - Supply Span (Min) | 4 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,43000 € | 1,43 € |
| 10 | 1,04400 € | 10,44 € |
| 25 | 0,94920 € | 23,73 € |
| 100 | 0,84420 € | 84,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,79420 € | 198,55 € |
| 500 | 0,76402 € | 382,01 € |
| 750 | 0,74891 € | 561,68 € |
| 1.250 | 0,73217 € | 915,21 € |
| 1.750 | 0,72239 € | 1.264,18 € |
| 2.500 | 0,71298 € | 1.782,45 € |
| 6.250 | 0,69272 € | 4.329,50 € |
| 12.500 | 0,68051 € | 8.506,38 € |
| Unit Price without VAT: | 1,43000 € |
|---|---|
| Unit Price with VAT: | 1,70170 € |

