
OPA704NA/250 | |
|---|---|
DigiKey Part Number | 296-32195-2-ND - Tape & Reel (TR) 296-32195-1-ND - Cut Tape (CT) 296-32195-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA704NA/250 |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | OPA704NA/250 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 3V/µs | |
Gain Bandwidth Product | 3 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 160 µV | |
Current - Supply | 160µA | |
Current - Output / Channel | 10 mA | |
Voltage - Supply Span (Min) | 4 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,24000 € | 4,24 € |
| 10 | 3,22600 € | 32,26 € |
| 25 | 2,97200 € | 74,30 € |
| 100 | 2,69320 € | 269,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,56032 € | 640,08 € |
| 500 | 2,48016 € | 1.240,08 € |
| 750 | 2,44005 € | 1.830,04 € |
| 1.250 | 2,39558 € | 2.994,47 € |
| 1.750 | 2,36959 € | 4.146,78 € |
| 2.500 | 2,34460 € | 5.861,50 € |
| Unit Price without VAT: | 4,24000 € |
|---|---|
| Unit Price with VAT: | 5,04560 € |

