OPA695IDBVTG4 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 212
Unit Price: 4,29000 €
Datasheet

MFR Recommended


Texas Instruments
In Stock: 3.328
Unit Price: 4,82000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 2.822
Unit Price: 0,00000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 240
Unit Price: 5,10000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 3.000
Unit Price: 0,00000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 4.133
Unit Price: 13,74000 €
Datasheet
Current Feedback Amplifier 1 Circuit SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA695IDBVTG4

DigiKey Part Number
OPA695IDBVTG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
OPA695IDBVTG4
Description
IC OPAMP CFA 1 CIRCUIT SOT23-6
Customer Reference
Detailed Description
Current Feedback Amplifier 1 Circuit SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
OPA695IDBVTG4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
4300V/µs
-3db Bandwidth
1.7 GHz
Current - Input Bias
20 µA
Voltage - Input Offset
300 µV
Current - Supply
12.9mA
Current - Output / Channel
120 mA
Voltage - Supply Span (Min)
5 V
Voltage - Supply Span (Max)
12 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types