
OPA695IDBVT | |
|---|---|
DigiKey Part Number | 296-16854-2-ND - Tape & Reel (TR) 296-16854-1-ND - Cut Tape (CT) 296-16854-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA695IDBVT |
Description | IC OPAMP CFA 1 CIRCUIT SOT23-6 |
Customer Reference | |
Detailed Description | Current Feedback Amplifier 1 Circuit SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | OPA695IDBVT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 4300V/µs | |
-3db Bandwidth | 1.7 GHz | |
Current - Input Bias | 20 µA | |
Voltage - Input Offset | 300 µV | |
Current - Supply | 12.9mA | |
Current - Output / Channel | 120 mA | |
Voltage - Supply Span (Min) | 5 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,97000 € | 4,97 € |
| 10 | 3,79500 € | 37,95 € |
| 25 | 3,50360 € | 87,59 € |
| 100 | 3,18320 € | 318,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 3,03032 € | 757,58 € |
| 500 | 2,93820 € | 1.469,10 € |
| 750 | 2,89205 € | 2.169,04 € |
| 1.250 | 2,84094 € | 3.551,17 € |
| 1.750 | 2,81105 € | 4.919,34 € |
| 2.500 | 2,78231 € | 6.955,77 € |
| Unit Price without VAT: | 4,97000 € |
|---|---|
| Unit Price with VAT: | 5,91430 € |



